- Home
- Semiconductors
- Voltage Regulators
- INFINEON Voltage Regulators
image shown is a representation only
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_webgate.png)
LDO VREG 3.3/5V 200mA SSOP-14
Supplier:
INFINEON
Matchcode:
TLS820F1EL V50
Rutronik No.:
ICSPR10297
Unit Pack: 2500
MOQ: 2500
package: PG-SSOP-14
Packaging: REEL
- Mode
-
POS
- Output Voltage
-
5 V
- Output current
-
0.2 A
- Input Voltage
-
40 V
- Package
-
PG-SSOP-14
- Automotive
-
AEC-Q(100)
- Op.Temp R.min
-
-40 °C
- Dropout Voltage
-
170 mV
- Tolerance
-
2 %
- Op.Temp R.max
-
150 °C
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Type
-
LOWDROP
- Supplier Part
- SP001374944
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LDO VREG 5V 500mA PG-TO263-5
package:
PG-TO263-5
Packaging:
REEL
LDO VREG 5V 150mA DSO-8
package:
PG-DSO-8
Packaging:
REEL
LDO VREG 5V 0.2A SOT223-4
package:
SOT223-4
Packaging:
REEL
LDO VREG 5V 0.2A SOT223-4
package:
SOT223-4
Packaging:
REEL
LDO VREG 5V 1A TO252-3
package:
DPAK-3
Packaging:
REEL
LDO VREG 5V 0.2A 2% SSOP-14
package:
SO-14
Packaging:
REEL
LDO VREG 5V 500mA PG-TO252-5
package:
PG-TO252-5
Packaging:
REEL
LDO VREG 5.0V 0.1A DSO-8
package:
SO-8
Packaging:
REEL
LDOVREG POS 5V 0,45A 2% SSOP14
package:
SSOP-14
Packaging:
REEL
LDO VREG 5V 0.15A SOT89
package:
SOT230
Packaging:
REEL
Previous
Next