TLS208D1EJVXUMA1


image shown is a representation only
Description:
LDO VREG ADJ 0.8A DSO-8
Supplier:
INFINEON
Matchcode:
TLS208D1EJV
Rutronik No.:
ICSPR9821
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- ADJ
- Output current
- 0.8 A
- Input Voltage
- 18 V
- Package
- SO-8
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 400 mV
- Quiescent curre
- 0.09 mA
- Reset-Output
- YES
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP001120592
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
The TLS208D1EJV is especially designed for applications with a permanent connection to pre-regulators like DCDC converters. The device is available in the small surface mounted PG-DSO-8 (Exposed Pad) and TSON-10 packages. In addition to the enable functionality, the feature set includes a reset with an adjustable reset threshold. This threshold can be modified by an external resistor divider. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and over-temperature conditions by the implemented output current limitation and the over-temperature shutdown circuit. The input capacitor C I is recommended for compensating line influences. The output capacitor C Q is necessary for the stability of the regulating circuit.
Summary of Features
- • 3.3 V Fixed and Adjustable Output Voltage from 0.8 V to 5.25 V
- • Output Voltage Accuracy of ± 2 %
- • Static Output Currents up to 800 mA
- • Enable Functionality
- • Undervoltage Reset with Power-On Reset Delay
- • Adjustable Reset Threshold
- • Extended Input Voltage Operating Range of 2.7 V to 18 V
- • Low Dropout Voltage: typ. 400mV at 400mA
- • Very Low Current Consumption: typ. 90 μA
- • Very High PSRR: typ. 62dB at 10kHz
- • Output Current Limitation
- • Overtemperature Shutdown
- • Wide Temperature Range From -40 °C up to 150 °C
- • Suitable for Use in Automotive Electronics as Post Regulator
- • Green Product (RoHS compliant)
- • AEC Qualified
Benefits
- Less system cost
- Less filtering after DCDC output
- Very high power supply ripple rejection
- Suitable for cranking → 2.7V input
- Power saving with enable feature
Target Applications
- Infotainment, CD player, displays, camera & cluster
- CPU supplies & memory
- Post regulation after DCDC converter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.