TLS205B0LDV33XUMA1


image shown is a representation only
Description:
LDO.VREG 3,3V 0,5A PG-TSON-10
Supplier:
INFINEON
Matchcode:
TLS205B0LD V33
Rutronik No.:
ICSPR9623
Unit Pack:
5000
MOQ:
5000
package:
PG-TSON-10
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3,3 V
- Output current
- 0,5 A
- Input Voltage
- 20 V
- Package
- PG-TSON-10
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 320 mV
- Quiescent curre
- 0,03 mA
- Tolerance
- 1 %
- Op.Temp R.max
- 150 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- Leadfree
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP001303998
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.