TLI5590A6WXTMA1
New Product
Description:
POSITION SENS CONS & IND
Supplier:
INFINEON
Matchcode:
TLI5590-A6W
Rutronik No.:
ICIN5366
Unit Pack:
1
MOQ:
1
package:
PG-SSO4
Packaging:
AMMOPACK
- Vcc(min)
- -3,6 V
- Top(max)
- 125 °C
- Package
- PG-SSO4
- Automotive
- AEC-Q(100)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- B(max)
- 350 mT
- Icc
- 1 mA
- Top(min)
- -40 °C
- Vcc(max)
- 6.5 V
- B(min)
- -350 mT
- Supplier Part
- SP005631773
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.