TLI4966G
Description:
HallSwitch Latch
Supplier:
INFINEON
Matchcode:
TLI4966G
Rutronik No.:
ICIN4560
Unit Pack:
3000
MOQ:
3000
package:
TSOP6-6-9
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Latch
- Bon(min)
- 5 mT
- Boff(min)
- -10 mT
- Vcc(min)
- 2.7 V
- Top(max)
- 115 °C
- Package
- TSOP6-6-9
- Automotive
- NO
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 5.2 mA
- Hall elements
- 2
- Bon(max)
- 10 mT
- Boff(max)
- -5 mT
- Top(min)
- -40 °C
- Vcc(max)
- 24 V
- Mounting
- SMD
- Supplier Part
- SP003330332
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.