TLE98432QXXUMA1


image shown is a representation only
Description:
Relay Driver IC with µC
Supplier:
INFINEON
Matchcode:
TLE9843-2QX
Rutronik No.:
ICEMB1014
Unit Pack:
2500
MOQ:
2500
package:
VQFN-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Package
- VQFN-48
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001285610
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
Description:
Summary of Features
- ARM® Cortex® M0 MCU
- System clock up to 40MHz
- 52kB Flash memory, including 4K EEPROM emulation
- 4KB RAM
- 2 High-Side & 2 Low-Side Switches with PWM capability
- 5V power supply output
- Integrated LIN transceiver compatible with LIN standard 2.2 and SAE J2602-supports fast programming via LIN
- 8-bit ADC with 7 channels for Voltage and Temperature supervision
- 10-bit ADC with 13 channels (6 Analog Inputs, 5 HV Monitor inputs and battery sense)
- On chip oscillator & PLL
- PWM signal generator and 16 bit timers
Benefits
- Complete system-on-chip
- Minimum number of external components reduces BOM cost
- VQFN package with 7x7 mm footprint enables PCB space saving
Target Applications
- Window Lift
- Sunroof
- Wiper
- Fan/Blower Motor Control
- Pump Motor Control.
- LIN addressed Relay Motor Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.