TLE94112ESXUMA1


image shown is a representation only
Description:
12xH-Br 0,9A 40V TSDSO-24 SMD
Supplier:
INFINEON
Matchcode:
TLE94112ES
Rutronik No.:
ICMOT5414
Unit Pack:
3000
MOQ:
3000
package:
TSDSO-24
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- H-Br
- I(out)
- 0.9 A
- U(min)
- 5.5 V
- U(max)
- 40 V
- Automotive
- AEC-Q(101)
- Package
- TSDSO-24
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 12
- U(B)
- 20 V
- R(DS)(on)
- 850 mOhm
- Packaging
- REEL
- Supplier Part
- SP003185498
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.