TLE9263BQXXUMA2


image shown is a representation only
Description:
SBC 5V CAN LIN 4xHSS VQFN-48
Supplier:
INFINEON
Matchcode:
TLE9263BQX
Rutronik No.:
ICIFP46556
Unit Pack:
2500
MOQ:
2500
package:
PG-VQFN-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Body Syst.
- RoHS Status
- RoHS-conform
- V(cc)
- 4 V
- V(in) max
- 5.5 V
- V(out)
- 28 V
- I(out)
- 40 A
- f(s)
- 7000 Hz
- Automotive
- AEC-Q(100)
- Package
- PG-VQFN-48
- Packaging
- REEL
- Supplier Part
- SP005427932
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.