TLE92464EDXUMA1
image shown is a representation only
Description:
4xCH LS Solenoid Driver
Supplier:
INFINEON
Matchcode:
TLE92464ED
Rutronik No.:
ICGDRV1520
Unit Pack:
1000
MOQ:
1000
package:
DSO-36
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 4
- R(on,typ)/Ch
- 115 mOhm
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 1.6 A
- V(in,min)
- 5.5 V
- V(in,max)
- 40 V
- OL Detection
- NO
- Automotive
- AEC-Q(101)
- Package
- DSO-36
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001662468
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.