TLE8457CLEXUMA1


image shown is a representation only
Description:
Automotvie LIN TX PG-TSON-8
Supplier:
INFINEON
Matchcode:
TLE8457CLE
Rutronik No.:
ICCOM1442
Unit Pack:
5000
MOQ:
5000
package:
PG-TSON-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 5 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- PG-TSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002391928
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.