TLE83862ELXUMA1


image shown is a representation only
Description:
DC-DC 5V 1.8A U SSOP-14 SMD
Supplier:
INFINEON
Matchcode:
TLE8386-2EL
Rutronik No.:
ICPWM7592
Unit Pack:
2500
MOQ:
2500
package:
PG-SSOP-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DC-DC up
- V(in)max
- 45 V
- V(out)
- 5 V
- I(out)
- 1,8
- f(s)
- 370000 Hz
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(100)
- Package
- PG-SSOP-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000685670
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
The TLE8386-2EL is a low-side-sense boost controller with built in protection features. The main function of this device is to stepup (boost) an input voltage to a larger output voltage. The switching frequency is adjustable from 100 kHz to 700 kHz and can be synchronized to an external clock source. The TLE8386-2EL features an enable function reducing the shut-down current consumption to < 2 μA. The current mode regulation scheme of this device provides a stable regulation loop maintained by small external compensation components. The integrated softstart feature with external components for adjustment limits the current peak as well as voltage overshoot at startup. This IC is suited for use in the harsh automotive environments and provides protection functions such as output overvoltage protection and over temperature shutdown
Summary of Features
- Wide Input Voltage Range from 4.75 V to 45 V
- Constant Current or Constant Voltage Regulation
- Very Low Shutdown Current: Iq< 2μA
- Switching frequency range: 100 kHz to 700 kHz
- Synchronization with external clock source
- Available in a small thermally enhanced PG-SSOP-14 package
- Internal 5 V Low Drop Out Voltage Regulator
- Output Overvoltage Protection
- External Soft Start adjustable by capacitor
- Over Temperature Shutdown
- Automotive AEC Qualified
- Green Product (RoHS) Compliant
- Cold-cranking
- Powertrain: GDI, piezo injection
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.