TLE824533SAAUMA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 3
- R(on,typ)/Ch
- 250 mOhm
- I(lim,min)/Ch
- 1.6 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 1.6 A
- V(in,min)
- 5.5 V
- V(in,max)
- 40 V
- OL Detection
- NO
- Automotive
- AEC-Q(101)
- Package
- DSO-36
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001257854
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
The TLE 82453 is a flexible, monolithic solenoid driver IC designed for the control of linear solenoids in automatic transmission, electronic stability control, and active suspension applications
The three channels can be used as either low-side or high-side drivers in any combination. The device includes the drive transistor, recirculation transistor, and current sensing resistor; minimizing the number of required external components. This device is capable of regulating the average current flow in a load up to 1500 mA, depending on the dither settings and the load characteristics, with 0.73 mA resolution. A triangular dither waveform generator, when enabled, superimposes a triangular waveform with programmable amplitude and frequency on the programmed current setpoint
Summary of Features
- Three independent low side / high side configurable channels
- Integrated half-bridge power stages
- RON(max) = 250 mOhms@ Tj = 150 °C
- Integrated sense resistor with internal TCR compensation
- Load current measurement range = 0 mA to 1500 mA (typical)
- Current setpoint resolution = 0.73 mA
- Current control accuracy (-40C to 125C)
- +/- 5mA for load currents less than 500 mA
- +/- 1% for load currents greater than 500 mA
- Current control accuracy (-40C to 150C)
- +/- 7.5mA for load currents less than 500 mA
- +/- 1.5% for load currents greater than 500 mA
- Excellent immunity to large load supply voltage changes
- Integrated dither generator with programmable amplitude & frequency
- SPI interface for output control, diagnosis, and configuration
- Independent thermal shutdown for each channel
- Open load, switch bypass, and over-current protection and diagnosis for each channel
- Programmable slew rate control for reduced EMI
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- +/- 1% Current Accuracy for Entire Channel (-40C to 125C)
- Very Fast Current Step Response (dependent on solenoid characteristics)
- Near ZERO Over/Under-shoot on step Response
- Excellent Battery Ripple Rejection
- AutoZero feature (automatically eliminates offset error)
- Ease of use
- Integrated Power Devices
- Minimizes number of components placement, simplifies PCB layout
- Enables current limitation, slew rate control and thermal protection
- Improved Short-to-Battery performance
- Integrated Shunt
- Enables calibration of current accuracy at IC test
- Simplifies module calibration
- Active Recirculation
- Reduces power dissipation
- Enables integration
- Enables HS/LS Configuration
Potential Applications
- Variable force solenoids (e.g. automatic transmission solenoids)
- Constant current controlled solenoids like
- Idle Speed Control
- Exhaust Gas Recirculation
- Valve control
- Suspension Control
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.