TLE72732EV50XUMA1


image shown is a representation only
Description:
LDO VREG 5.0V 0.2A SSOP-14
Supplier:
INFINEON
Matchcode:
TLE7273-2E V50
Rutronik No.:
ICSPR8774
Unit Pack:
2500
MOQ:
2500
package:
SO-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0,2 A
- Tolerance
- 2 %
- Reset-Output
- OPEN DRAIN
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 150 °C
- Input Voltage
- 40 V
- Dropout Voltage
- 250 mV
- Quiescent curre
- 0,035 mA
- Reset threshold
- 4,65 V
- Watchdog
- WINDOW
- Shutdown
- YES
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- Automotive
- AEC-Q(100)
- Package
- SO-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000369460
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The TLE7273-2 is a monolithic voltage regulator with integrated window watchdog and reset dedicated for microcontroller supplies under harsh automotive environment conditions. Due to its ultra low quiescent current, the TLE7273-2 is perfectly suited for applications that are permanently connected to battery. In addition, the regulator can be shut down via the Enable input causing the current consumption to drop below 3 µA. The TLE7273-2 is equipped with an output current limitation and an overtemperature shutdown, protecting the device against overload, short circuit and over-temperature. It operates in the wide junction temperature range from -40 °C to 150 °C.
Summary of Features
- Output Voltage 5 V, 3.3 V or 2.6 V
- Output Voltage Tolerance ±2% Up To 180mA
- Ultra Low Quiescent Current Consumption < 36 µA
- Enable Function
- Very Low Dropout Voltage
- Reset With Adjustable Power-On delay
- Window Watchdog With
- Current Dependent Deactivation
- Output Current Limitation
- Wide Operation Range Up To 45 V
- Wide Temperature Range From -40 °C To 150 °C
- Overtemperature Shutdown
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Wide input operation and temperature range
- Very low quiescent current stable with 470nF ceramic capacitor
- Very low dropout
Target Applications
- Automotive general
- Low power standby systems
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.