TLE7270-2D
![INFINEON SP000457356](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-tle7270-2d.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: TLE7270-2D
Rutronik No.: ICSPR8672
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
LDO VREG 5V 0.3A 2% TO252-5 Description
The TLE7270-2 is a monolithic integrated low dropout voltage regulator for load currents up to 300 mA. An input voltage up to 42 V is regulated to V Q,nom = 5.0 V with a precision of ±2%. Due to its integrated reset circuitry featuring power on timing and output voltage monitoring the IC is well suited as µ-controller supply. The sophisticated design allows to achieve stable operation even with ceramic output capacitors down to 470 nF. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and over temperature conditions by the implemented output current limitation and the over temperature shutdown circuit. The TLE7270-2 can be also used in all other applications requiring a stabilized 5 V voltage.
Summary of Features
- Ultra Low Current Consumption 20 µA
- Output Voltage 5 V ±2%
- Output Current up to 300 mA
- Power-On and Under voltage Reset
- Reset Low Down to V Q = 1 V
- Very Low Dropout Voltage
- Output Current Limitation
- Over temperature Shutdown
- Wide Temperature Range From -40 °C up to 150 °C
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Wide input operation and temperature range
- Very low quiescent current stable with 470nF ceramic capacitor
- Very low dropout
Target Applications
- Automotive general
- Low power standby systems
Parameter
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.3 A
- Input Voltage
- 42 V
- Package
- DPAK-5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 250 mV
- Quiescent curre
- 0.03 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP000457356
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks