TLE7230RAUMA1


image shown is a representation only
Description:
8xLSS 2.4A 48V PowerSO-36 SMD
Supplier:
INFINEON
Matchcode:
TLE7230R
Rutronik No.:
ICIFP44117
Unit Pack:
800
MOQ:
800
package:
PG-DSO-36
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- PG-DSO-36
- Channels
- 8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- Supplier Part
- SP000311685
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
Description:
Summary of Features
- Protection:Overload, short circuit;Overtemperature;Overvoltage
- Low Quiescent Current< 10μA
- 16 bit SPI (for Daisychain)
- Direct Parallel Control of Four Channels
- PWM input (demux)
- Parallel Inputs High or Low Active Programmable
- Programmable functions:Boolean operation,Overload behavior,Overtemperature behavior,Switching time
- General Fault Flag
- Digital Ports Compatible to 5V and 3,3 V Micro Controllers
- Electrostatic Discharge (ESD) Protection
- Full reverse current capability without latch up
- Green Product (RoHS compliant)
- AEC qualified
Benefits
- Less Microcontr. I/Os needed
- Protection of load and device
- Reduced PCB space
- Improved reliability
- Less external components
- Cost savings
Target Applications
- Body Control Modules
- Door Modules
- ECU's
- Industrial Automation
- Relay and solenoid drive
- Stepper motor drive
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.