TLE72093RAUMA1


image shown is a representation only
Description:
H-Br 8A 40V SO-20 SMD
Supplier:
INFINEON
Matchcode:
TLE7209-3R
Rutronik No.:
ICMOT5295
Unit Pack:
800
MOQ:
800
package:
PG-DSO-20
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- H-Br
- I(out)
- 6,6 A
- U(min)
- 5 V
- U(max)
- 28 V
- Automotive
- AEC-Q(100)
- Package
- PG-DSO-20
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- R(DS)(on)
- 150 mOhm
- Packaging
- REEL
- Supplier Part
- SP000986964
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
Summary of Features
- Operating supply voltage 5 V to 28 V
- Typical RDSon = 150 mΩ for each output transistor (at 25 °C)
- Continuous DC load current 5 A (TC < 100 °C)
- Output current limitation at typ. 6.6 A ± 1.1 A
- Short circuit shut-down for output currents over 8 A
- Logic- inputs TTL/CMOS-compatible
- Output switching frequency up to 30 kHz
- Rise and fall times optimized for 0.5-2 kHz
- Over-temperature protection
- Short circuit protection
- Undervoltage disable function
- Diagnostic by SPI or Status-Flag (configurable)
- Enable and Disable inputs
- PG-DSO-20-65 power package
- Green Product (RoHS compliant)
- Logic- inputs TTL/CMOS-compatible
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.