TLE7181EMXUMA1


image shown is a representation only
Description:
2xH-Br 7V-34V SSOP-24 SMD
Supplier:
INFINEON
Matchcode:
TLE7181EM
Rutronik No.:
ICMOT5113
Unit Pack:
2500
MOQ:
2500
package:
SSOP-24
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 2xH-Br
- U(min)
- 7 V
- U(max)
- 34 V
- Automotive
- AEC-Q(100)
- Package
- SSOP-24
- T(max)
- 150 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- U(B)
- 12 V
- Packaging
- REEL
- Supplier Part
- SP000628808
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
The TLE7181EM is a H-bridge driver IC dedicated to control 4 N-channel MOSFETs typically forming the converter for a high current DC motor drives in the automotive sector. It incorporates several protection features such as over current and short circuit detection as well as under-, over voltage and over temperature diagnosis. Typical applications are fans, pumps and electric power steering. The TLE7181EM is designed for a 12V power net.
Summary of Features
- PWM/DIR-interface drives 4 N-Channel Power MOSFETs
- Unlimited D.C. switch on time of Low and Highside MOSFETs
- 0 …95% at 20kHz & 100% Duty cycle of High Side MOSFETs
- 0 ... 100 % Duty cycle of Low Side MOSFETs
- Additional output to drive a reverse polarity protection N-MOSFET
- Current sense OPAMP
- Low quiescent current mode
- Internal shoot through protection
- Adjustable dead time
- 1 bit diagnosis / ERR
- Over current warning based on current sense OPAMP with fixed warning level
- Analog adjustable Short Circuit Protection levels via SCDL pin with open pin detection
- Over temperature warning
- Over voltage warning
- Under voltage warning and shutdown
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Improved application efficiency
- High temperature robustness through expose pad
Target Applications
- Pumps
- Low End Electric Power steering
- Power tail gate
- Power sliding Door
- Parking Brake
- Pretensioner
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.