TLE6250GV33XUMA1


image shown is a representation only
Description:
CAN 1T/1R 3V SO8 SMD
Supplier:
INFINEON
Matchcode:
TLE6250GV33XUMA1
Rutronik No.:
ASSP1116
Unit Pack:
2500
MOQ:
2500
package:
SO8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- CAN
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 150 °C
- Mounting
- SMD
- Footprint
- 29.4 mm²
- Automotive
- AEC-Q(100)
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000382100
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The HS CAN-transceiver family TLE6250 (TLE6250G and TLE6250GV33) are monolithic integrated circuits that are available as bare die as well as in a PG-DSO-8 package. The ICs are optimized for high speed differential mode data transmission in automotive and industrial applications and they are compatible to ISO/DIS 11898. They work as an interface between the CAN protocol controller and the physical differential bus in both, 12 V and 24 V systems. The ICs are based on the Smart Power Technology SPT® which allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuit. The TLE6250G is designed to withstand the severe conditions of automotive applications and provides excellent EMC performance.
Summary of Features
- CAN data transmission rate up to 1 MBaud
- Receive-only Mode and Stand-by Mode
- Suitable for 12 V and 24 V applications
- Excellent EMC performance (very high immunity and very low emission)
- Version for 5 V and 3.3 V microcontrollers
- Bus pins are short circuit proof to ground and battery voltage
- Overtemperature protection
- Very wide temperature range (-40 °C up to 150 °C)
- Green Product (RoHS compliant)
- AEC Qualified
Target Applications
- Body and Convenience
- Safety Applications
- Powertrain
- Small Electric Vehicles
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
TLE9350VSJXTMA1CAN FD TX/RX SO8 SMD Part No.: ICCOM1648 package: SO8 Packaging: REEL |
Unit Price
1,33 $
Unit Pack
2500
|
Stock Info
22 weeks
|
Price, Lead time
Datasheet
|