TLE4998S8DXUMA1


image shown is a representation only
Description:
TLE4998S8D Linear Hall sensor
Supplier:
INFINEON
Matchcode:
TLE4998S8D
Rutronik No.:
ICIN5440
Unit Pack:
1
MOQ:
1
package:
PG-TDSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3D Hall
- Vcc(min)
- 4.5 V
- Top(max)
- 125 °C
- Package
- PG-TDSO-8
- Automotive
- AEC-Q(100)
- Programmable
- Yes
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 200 mT
- Icc
- 6 mA
- Hall elements
- 2
- Resolution
- 16 bits
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- B(min)
- 50 mT
- Supplier Part
- SP000902784
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.