TLE4997E2XALA1


image shown is a representation only
Description:
HallLinear Analog
Supplier:
INFINEON
Matchcode:
TLE4997E2
Rutronik No.:
ICIN1346
Unit Pack:
2000
MOQ:
2000
package:
SSO-3
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(min)
- 4.5 V
- Top(max)
- 150 °C
- Package
- SSO-3
- Automotive
- AEC-Q(100)
- Technology
- Linear
- Output
- ANALOG
- Programmable
- Yes
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- B(max)
- 409 mT
- Icc
- 4 mA
- Resolution
- 0 bits
- SetPoints
- 2
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- THT
- Sensitivity
- 300 mV/mT
- B(min)
- 26.1 mT
- Supplier Part
- SP000235288
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
Description:
Summary of Features
- High linear and ratiometric push-pull rail-to-rail output signal
- 20-bit Digital Signal Processing
- Digital temperature compensation
- 12-bit overall resolution
- Operates from -40°C up to 150°C
- Low drift of output signal over temperature and lifetime
- Programmable parameters stored in EEPROM with single bit error correction:magnetic range and magnetic sensitivity (gain), zero field voltage (offset) ,bandwidth ,polarity of the output slope ,clamping option ,temperature coefficient for all common magnets ,memory lock Re-programmable until memory lock
- Single supply voltage 4.5 - 5.5 V (4 - 7 V in extended range)
- Operation between -200 mT and +200 mT within three ranges
- Slim 3-pin package (Green)
- Reverse polarity and overvoltage protection for all pins
- Output short circuit protection
- On-board diagnostics (wire breakage detection, undervoltage, overvoltage)
- Digital readout of internal temperature and magnetic field values in calibration mode.
- Individual programming and operation of multiple sensors with common power supply
- Two-point calibration of magnetic transfer function
- Precise calibration without iteration steps
- High immunity against mechanical stress, EMC, ESD
Target Applications
- Robust replacement of potentiometers ,no mechanical abrasion,resistant to humidity, temperature, pollution and vibration
- Linear and angular position sensing in automotive applications like pedal position, suspension control, valve or throttle position, headlight levelling and steering angle
- High current sensing for battery management, motor control, and electronic fuse
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.