TLE4986CXASM47HAMA1


image shown is a representation only
Description:
HallSpeed Programmable
Supplier:
INFINEON
Matchcode:
TLE4986C-XAS-M47
Rutronik No.:
ICIN5002
Unit Pack:
1500
MOQ:
1500
package:
SSO-3-52
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Speed
- Vcc(min)
- 4,9 V
- Top(max)
- 150 °C
- Package
- SSO-3-52
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 130 mT
- Icc
- 20 mA
- Hall elements
- 1
- Top(min)
- -40 °C
- Vcc(max)
- 18 V
- Mounting
- THT
- B(min)
- -20 mT
- Supplier Part
- SP001062644
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
Description:
Summary of Features
- TLE4986C-XAS-M47 - Infineon Technologies Hall switching sensor to measure speed or phase of pole/tooth wheels
- Digital output signal (voltage interface)
- Mono-cell chopped Hall system
- TPO True Power On functionality
- TIM Twisted Independent Mounting
- Dynamic self-calibrating algorithm
- End-of-line programmable switching points
- EEPROM for various algorithm options
- TC of back-bias magnet pre-programmed
- High resistance to mechanical stress
- Enhanced immunity against ESD and EMC
- Improved μ-cut capability
- Enhanced operating temperature range
- Module package PG-SSO-3-5
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.