TLE4971A075N5UE0001XUMA1


image shown is a representation only
Description:
CURRENT SENSOR Automotiv
Supplier:
INFINEON
Matchcode:
TLE4971-A075N5-U-E0001
Rutronik No.:
ICCURR1185
Unit Pack:
1
MOQ:
1
package:
PG-TISON-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Sensitivity
- prog
- I(FS)
- 75 A
- Bandwidth
- 210 kHz
- Technology
- HALL
- Galvanic isolat
- 1150 kV
- I(cc)
- 18 mA
- Output
- ANALOG
- V(cc)max.
- 3.5 V
- Suppression
- YES
- V(cc)min.
- 3.1 V
- T(op)min.
- -40 °C
- Mounting
- SMD
- Programmable
- YES
- Loop
- CLOSED
- Sec coil resist
- 0.22 Ohm
- T(op)max.
- 150 °C
- Automotive
- AEC-Q(100)
- Package
- PG-TISON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005737200
- ECCN
- EAR99
- Customs Tariff No.
- 90303370000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.