TLE4966-3G
image shown is a representation only
Description:
HallSwitch Latch Direction Dete.
Supplier:
INFINEON
Matchcode:
TLE4966-3G
Rutronik No.:
ICIN4625
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
REEL
- Type
- LATCH
- Vcc(min)
- 2.7 V
- Top(max)
- 195 °C
- Package
- TSOP-6
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 10 mA
- Hall elements
- 2
- Top(min)
- -40 °C
- Vcc(max)
- 24 V
- Mounting
- SMD
- Supplier Part
- SP002983192
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.