TLE4964-3M
image shown is a representation only
Description:
HallSwitch Unipolar SOT23 SMD
Supplier:
INFINEON
Matchcode:
TLE4964-3M
Rutronik No.:
ICIN2955
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Unipolar
- Bon(min)
- 8.4 mT
- Boff(min)
- 6.1 mT
- Vcc(min)
- 3 V
- Top(max)
- 150 °C
- Package
- SOT23
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 1.6 mA
- Hall elements
- 1
- Bon(max)
- 16.6 mT
- Boff(max)
- 12.9 mT
- Top(min)
- -40 °C
- Vcc(max)
- 32 V
- Mounting
- SMD
- Supplier Part
- SP001013860
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
The TLE4964-3M is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Summary of Features
- 3.0 V to 32 V operating supply voltage
- Operation from unregulated power supply
- Reverse polarity protection (-18 V)
- Overvoltage capability up to 42 V without external resistor
- Output overcurrent & overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35 μs)
- High ESD performance
- Small SMD package PG-SOT23-3-15 (TLE4964-3M)
Target Applications
- Position detection applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.