TLE49421HALA1


Description:
HallSpeed Different
Supplier:
INFINEON
Matchcode:
TLE4942-1
Rutronik No.:
ICIN3731
Unit Pack:
2000
MOQ:
2000
package:
SSO-2
Packaging:
AMMOPACK
- Type
- DIFFERENT
- Vcc(min)
- 4.5 V
- Top(max)
- 150 °C
- Package
- SSO-2
- Automotive
- AEC-Q(100)
- Configuration
- 2-Wire
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 8.4 mA
- Hall elements
- 2
- Top(min)
- -40 °C
- Vcc(max)
- 20 V
- Mounting
- THT
- Supplier Part
- SP000015067
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.