TLE493DW2B6A0HTSA1


image shown is a representation only
Description:
3D Sensor Automotive
Supplier:
INFINEON
Matchcode:
TLE493D-W2B6 A0
Rutronik No.:
ICIN4324
Unit Pack:
3000
MOQ:
3000
package:
TSOP6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3D Hall
- Vcc(min)
- 2.8 V
- Top(max)
- 125 °C
- Package
- TSOP6
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Output
- I2C
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 160 mT
- Icc
- 3.4 mA
- Hall elements
- 3
- Resolution
- 12 bits
- Top(min)
- -40 °C
- Vcc(max)
- 3.5 V
- Mounting
- SMD
- B(min)
- -160 mT
- Supplier Part
- SP001605334
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.