TLE4922XANFHALA1


image shown is a representation only
Description:
HallSpeed Monozell Speed Sensor
Supplier:
INFINEON
Matchcode:
TLE4922-XAN-F
Rutronik No.:
ICIN3911
Unit Pack:
1
MOQ:
1
package:
SSO-4
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DIFFERENT
- Bon(min)
- 0 mT
- Vcc(min)
- 4.5 V
- Top(max)
- 155 °C
- Package
- SSO-4
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Icc
- 5.3 mA
- Hall elements
- 2
- Boff(max)
- 0 mT
- Top(min)
- -40 °C
- Vcc(max)
- 18 V
- Mounting
- THT
- Supplier Part
- SP001106758
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
Description:
Summary of Features
- Twist independent mounting (TIM) “enables one sensor fits all”
- Protected against harsh environment due to
- Short-circuit at the output Over temperature shutdown at the output and Reverse voltage protection
- Supreme performance due to adaptive symmetrical hysteresis / threshold
- Independent of back bias magnet polarity due to ±440mT full scale range
- Enhanced EMC & ESD robustness - ESD : ±4kV HBM
- Wide operating temperature range - Tjunction: -40 °C - 155 °C
- True zero speed up to 8kHz signal frequency
- Enabling Low Power Application: Idd = 5mA at Vdd = 9V
- Large operating voltage range of 4.5V up to 16V
- Small thin package (PG-SSO-4-1)
- Robustness against wheel run outs enables to sense broad range of wheels
Target Applications
- Small engines (2- and 3 wheeler) applications
- Crankshaft speed and position sensing
- Transmission speed on output shaft
- Speedometer application
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.