TLE4473GV552AUMA1


image shown is a representation only
Description:
D.LDO VREG 5V/3.3V 2% DSO-12
Supplier:
INFINEON
Matchcode:
TLE4473G V55-2
Rutronik No.:
ICSPR8346
Unit Pack:
1000
MOQ:
1000
package:
SO-12
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- DUAL
- Output Voltage
- 5 V
- Output current
- 0,3 A
- Input Voltage
- 42 V
- Package
- SO-12
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 0,28 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Watchdog
- YES
- Shutdown
- YES
- Overtemp.prot.
- YES
- Output Voltage2
- 3,3 V
- Output current2
- 0,2 A
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP000295344
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.