TLE42994EV33XUMA1
image shown is a representation only
Description:
LDO VREG 3.3V 0.15A SSOP-14
Supplier:
INFINEON
Matchcode:
TLE42994E V33
Rutronik No.:
ICSPR10587
Unit Pack:
2500
MOQ:
2500
package:
SSOP-14
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.15 A
- Input Voltage
- 45 V
- Package
- SSOP-14
- Automotive
- AEC-Q(101)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 220 mV
- Tolerance
- 30 %
- Op.Temp R.max
- 150 °C
- Reset threshold
- 1.36 V
- Watchdog
- No
- Shutdown
- Yes
- Overtemp.prot.
- Yes
- Rev pol. prot.
- Yes
- ShortCirc.proof
- Yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP000678668
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.