TLE4296G V50
![INFINEON SP000950240](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-tle4296gv50.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: TLE4296G V50
Rutronik No.: ICSPR8997
Unit Pack: 3000
MOQ: 3000
package: SCT595-5
Packaging: REEL
LDO VREG 5V 0.03A SCT595-5 Description
The TLE 4296 G is a monolithic integrated low drop voltage regulator in the very small SMD package PG-SCT595-5. It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At over temperature the regulator is automatically turned off by the integrated thermal protection circuit.
Summary of Features
- Three versions: 3.0 V, 3.3 V, 5.0 V
- Output voltage tolerance ≤ ± 4%
- Very low drop voltage
- Output current: 30 mA
- Inhibit input
- Low quiescent current consumption
- Wide operation range: up to 45 V
- Wide temperature range: -40 ° C ≤ T j ≤ 150 ° C
- Output protected against short circuit
- Over temperature protection
- Reverse polarity proof
- Very small SMD-Package PG-SCT595-5
- Green product (RoHS compliant)
- AEC qualified
Benefits
- Robust protection features
- Wide input operation and temperature range
Target Applications
- Automotive general
Parameter
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.03 A
- Input Voltage
- 45 V
- Package
- SCT595-5
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 200 mV
- Quiescent curre
- 0.06 mA
- Tolerance
- 4 %
- Op.Temp R.max
- 150 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP000950240
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 41 weeks