Cart

TLE4284D V50

INFINEON SP000362371

image shown is a representation only

INFINEON

LDO VREG 5V 1A TO252-3
Supplier: INFINEON
Matchcode: TLE4284D V50
Rutronik No.: ICSPR9573
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
Obsolete Part
Supplier Last Time Buy: 06/30/2025
1.14 $
2,850.00 $

LDO VREG 5V 1A TO252-3 Description

The TLE 4284 is a monolithic integrated NPN type voltage regulator that can supply loads up to 1.0 A. The chip is housed in a surface mounted PG-TO252-3-11 package (DPAK). It is designed to supply microprocessor systems or other loads under the severe conditions of automotive applications and therefore it is equipped with additional protection against overload, short circuit and over temperature.

Summary of Features

  • Adjustable output voltage or 1.5V, 1.8V, 2.6V, 3.3 V, 5.0V output voltage
  • 1.0 A output current
  • Low dropout voltage, typ. 1 V
  • Short circuit protection
  • Over temperature protection
  • Wide operating range up to 40 V
  • Wide temperature range of T j = -40 to 150 ° C
  • Suitable for use in automotive electronics
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
1 A
Input Voltage
40 V
Package
DPAK-3
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
1000 mV
Op.Temp R.max
150 °C
Overtemp.prot.
YES
ShortCirc.proof
YES
RoHS Status
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000362371
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?