Cart

TLE4264-2G

INFINEON SP000804364

image shown is a representation only

INFINEON

LDO VREG 0.12A 5V SOT223-4
Supplier: INFINEON
Matchcode: TLE4264-2G
Rutronik No.: ICSPR9431
Unit Pack: 1000
MOQ: 1000
package: SOT223-3
Packaging: REEL
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
Obsolete Part
Supplier Last Time Buy: 04/30/2023
1.044 $
1,044.00 $

Prices

1,000 1.044 $
2,000 0.7964 $
3,000 0.7311 $
Article with this quantity is not orderable.
Follow-up article
Unit Pack
Unit Price
Stock Info  
INFINEON TLE4264-2G
INFINEON

TLE4264-2G

LDO VREG 5V 0.1A SOT223-4
package: SOT223-4
Packaging: REEL
4000
0.9015 $
15 weeks
Price, Lead time
Datasheet Datasheet

LDO VREG 0.12A 5V SOT223-4 Description

The TLE4264-2 is a monolithic integrated low-drop fixed voltage regulator which can supply loads up to 150 mA. It is functional compatible to the TLE4264, but has a reduced quiescent current of typ. 40 µ A. The TLE4264-2 is especially designed for all applications which require very low quiescent currents. The device is available in the small surface mounted PG-SOT223-4 package. The device is pin compatible to the TLE4264. The regulator is designed to supply microprocessor systems under the severe condition of automotive applications and is therefore equipped with additional protection against overload, short-circuit and over temperature. Of course the TLE4264-2 can be used in all other applications, wherever a stabilized voltage is required. An input voltage V I in the range of 5.5 V < V I < 45 V is regulated to V Q,nom = 5 V with an accuracy of ±3%. An accuracy of ±2% is kept for a load current range up to 50 mA. The device operates in the temperature range of T j = -40 to 150 °C.

Summary of Features

  • Output voltage tolerance ≤ ± 3% ( ± 2% up to 50 mA)
  • 150 mA current capability
  • Low-drop voltage
  • Very low current consumption: 40 µ A
  • Over temperature protection
  • Short-circuit proof
  • Suitable for use in automotive electronics
  • Reverse polarity proof
  • Green Product (RoHS compliant)
  • AEC Qualified

Benefits

  • Robust protection features
  • Wide input operation and temperature range

Target Applications

  • Automotive general

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.12 A
Input Voltage
45 V
Package
SOT223-3
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
250 mV
Quiescent curre
0.04 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.proof
YES
RoHS Status
RoHS-conform
Packaging
REEL
Type
LOWDROP
Supplier Part
SP000804364
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?