TLE4263-2ES
![INFINEON SP000366102](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-tle4263-2es.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: TLE4263-2ES
Rutronik No.: ICSPR8540
Unit Pack: 2500
MOQ: 2500
package: PG-DSO-8
Packaging: REEL
LDO.VREG POS 5V 0,2A 2% SO8 Description
TLE4263-2ES is a monolithic integrated very low dropout voltage regulator in a SMD package PG-DSO-8 exposed pad, especially designed for automotive applications. An input voltage up to 45 V is regulated to an output voltage of 5.0 V. The component is able to drive loads up to 180 mA. The IC is short-circuit proof by the implemented current limitation and has an integrated over temperature shutdown. It additionally provides features like power-on and undervoltage reset with adjustable reset threshold, a watchdog circuit for monitoring a connected microcontroller and an inhibit input for enabling or disabling the component. The reset output RO is set to “low” in case the output voltage falls below the reset switching threshold V Q,rt. This threshold can be decreased down to 3.5 V by an external resistor divider. The power-on reset delay time can be programmed by the external delay capacitor C D. The watchdog circuit provides a monitoring function for microcontrollers: At missing pulses on the watchdog’s input W the reset output RO is set to “low”. The trigger time for the watchdog pulses can be set by the external capacitor C D. The IC can be switched off by the inhibit input, reducing the current consumption to typically 0 μA.
Summary of Features
- Exposed Pad Package with Excellent Thermal Behaviour
- Output Voltage Tolerance ≤ ±2%
- Output Current up to 180 mA
- Very Low Standby Current Consumption
- Watchdog for Monitoring a Microprocessor
- Power-on and Under voltage Reset with Programmable Delay Time
- Reset Low down to V Q = 1 V
- Adjustable Reset Threshold
- Very Low Dropout Voltage
- Output Current Limitation
- Reverse Polarity Protection
- Over temperature Protection
- Wide Temperature Range from -40 °C up to 150 °C
- Input Voltage Range from -42 V to 45 V
- Suitable for Use in Automotive Electronics
- Green Product (RoHS compliant)
- AEC Qualified
Benefits
- Robust protection features
- Wide input operation and temperature range
Target Applications
- Automotive general
Parameter
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0,2 A
- Input Voltage
- 45 V
- Package
- PG-DSO-8
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 250 mV
- Quiescent curre
- 0,85 mA
- Reset-Output
- OPEN COLL.
- Tolerance
- 2 %
- Op.Temp R.max
- 150 °C
- Reset threshold
- 4,65 V
- Watchdog
- YES
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- SP000366102
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 16 weeks