TLD55421QUXUMA1


image shown is a representation only
Description:
LEDDr Sync H-Br DC/DC w/SPI
Supplier:
INFINEON
Matchcode:
TLD5542-1QU
Rutronik No.:
LEDDRV1719
Unit Pack:
1
MOQ:
1
package:
PG-TQFP-48
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LITIX
- V(in)max
- 55 V
- V(out)
- 55 V
- Package
- PG-TQFP-48
- Automotive
- AEC-Q(100)
- T(A)max
- 150 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 700000 Hz
- Supplier Part
- SP004441466
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.