TLD1124ELXUMA1


image shown is a representation only
Description:
LEDDr 40V 360mA PG-SSOP-14 SMD
Supplier:
INFINEON
Matchcode:
TLD1124EL
Rutronik No.:
LEDDRV1691
Unit Pack:
2500
MOQ:
2500
package:
PG-SSOP-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LITIX
- V(out)
- 40 V
- I(out)
- 360 A
- Package
- PG-SSOP-14
- Automotive
- AEC-Q(100)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001092708
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.