TD240N18SOFHPSA1
image shown is a representation only
Description:
Phase Control Modul 1800V 34mm
Supplier:
INFINEON
Matchcode:
TD240N18SOF
Rutronik No.:
THYR90381
Unit Pack:
8
MOQ:
8
package:
PB34SB-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1800 V
- I(TRMS)eff
- 275 A
- I(TAVM)
- 240 A
- I(TSM)
- 5200 A
- I(GT)max
- 145 mA
- V(GT)max
- 2,5 V
- Tvj max
- 130 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- Modul
- Automotive
- NO
- Package
- PB34SB-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP002256816
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
Description:
34 mm Eco Block 1800 V, 240 A thyristor/diode module for phase control in solder bond technology. TD240N18SOF is an extension of the existing portfolio with higher current ratings. If you need additional features or higher performance go to pressure contact technology.
Summary of Features:
- Solder bond technology
- Industrial standard package
- Electrically insulated base plate
- Cost effective solution for higher competitiveness
- Predictably high performance and lifetime due to 100% x-ray monitoring
- Solid base plate for fast and easy mounting
- Optimized for less performant heat sinks
- Motor Control Drives
- UPS
- Industrial heating & welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.