TD180N16KOF
image shown is a representation only
Description:
PHASE CONTROLE 1600V 180A 34mm
Supplier:
INFINEON
Matchcode:
TD180N16KOF
Rutronik No.:
POWMOD1190
Unit Pack:
8
MOQ:
8
package:
PB34-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 285 A
- I(TAVM)
- 180 A
- I(TSM)
- 4800 A
- I(GT)max
- 150 mA
- V(GT)max
- 2 V
- Tvj max
- 130 °C
- Material techn.
- SI
- Configuration
- Phase cont
- Housing
- 34mm
- Automotive
- NO
- Package
- PB34-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP005630424
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.