TC397XA256F300SBDKXUMA1


image shown is a representation only
Description:
AURIX2G 16M BGA-292 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC397XA-256F300S BD
Rutronik No.:
ICMCU26952
Unit Pack:
1000
MOQ:
1000
package:
REEL
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 16 KByte
- RAM Size
- 7065600 Byte
- Package
- REEL
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 300 MHz
- Ethernet
- 1
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005351382
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.