TC297TX128F300SBBKXUMA1


image shown is a representation only
Description:
Aurix 8192K PG-LFBGA-292 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC297TX-128F300S BB
Rutronik No.:
ICMCU23795
Unit Pack:
1000
MOQ:
1000
package:
LFBGA-292
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 8192 KByte
- RAM Size
- 2842624 Byte
- Package
- LFBGA-292
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 300 MHz
- max No.ADC
- 60 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3.3 V
- U(cc) max
- 5 V
- EEPROM Size
- 786432 Byte
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001265592
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
Summary of Features
- Triple TriCore™ with up to 300MHz
- TriCore™ DSP functionality
- Up to 8MB Flash w/ ECC protection
- 384 KB EEProm @125k cycles
- Up to 2MB + 768KB RAM w/ ECC protection
- 128x DMA channels
- Delta-Sigma ADC Converter (10x channels)
- 12bit ADC Converter (84x channels)
- Powerful Generic Timer Module (GTM)
- SENT, PSI5, PSI5S sensor interfaces
- Ethernet 100Mbit
- FlexRay, CAN, CAN FD, LIN, SPI
- Programmable HSM (hardware security module)
- Single voltage supply 5V or 3.3V
- LFBGA-292 package
Target Applications
- Applications with high demand of perfomance, memory, safety and security e.g. truck application segment
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.