TC275T64F200WCAKXUMA1


image shown is a representation only
Description:
Aurix 4000K LFBGA-292 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC275T-64F200W CA
Rutronik No.:
ICMCU24161
Unit Pack:
500
MOQ:
500
package:
LFBGA-292
Packaging:
REEL
- Bus width
- 32 bit
- ROM Size
- 4096 KByte
- RAM Size
- 483328 Byte
- Package
- LFBGA-292
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 12 bit
- CAN No.
- 1
- Frequency (max)
- 200 MHz
- SPI No.
- 1
- max No.ADC
- 48 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3.3 V
- U(cc) max
- 5.0 V
- EEPROM Size
- 393216 Byte
- Ethernet
- 1
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001106358
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 35 weeks
Summary of Features
- Triple TriCore™ with 200MHz
- TriCore™ DSP functionality
- Up to 4MB Flash w/ ECC protection
- 384KB EEProm @ 125k cycles
- Up to 472KB RAM w/ ECC protection
- 64x DMA channels
- 6 diff.ch. Delta-Sigma ADC
- 8x 12-bit fast ADC with up to 60 analog input channels
- Powerful Generic Timer Module (GTM)
- SENT, PSI5, PSI5S sensor interfaces
- Ethernet 100Mbit
- FlexRay, CAN, CAN FD, LIN, SPI
- Programmable HSM (hardware security module)
- Single voltage supply 5V or 3.3V
- LFBGA-292 package, 17x17mm small
Target Applications
- Domain Control
- Advanced Drive Assistent Systems
- High end ESC
- Sensor fusion
- Engine Management Systems
- Transmission Control Units
- Inverter and Battery Management
- Systems for hybrid and electrical vehicles
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.