TC267D40F200SBCKXUMA1


image shown is a representation only
Description:
TriCore 2560K BGA-292 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC267D-40F200S BC
Rutronik No.:
ICMCU26679
Unit Pack:
1000
MOQ:
1000
package:
BGA-292
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 2560 KByte
- RAM Size
- 245760 Byte
- Package
- BGA-292
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 200 MHz
- SPI No.
- 4
- max No.ADC
- 53 channels
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001662612
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.