TC233L32F200NACKXUMA1


image shown is a representation only
Description:
Aurix 2000K TQFP-100 125°C HSM
Supplier:
INFINEON
Matchcode:
SAK-TC233L-32F200N AC
Rutronik No.:
ICMCU26905
Unit Pack:
1000
MOQ:
1000
package:
TQFP100
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 2048 KByte
- RAM Size
- 196608 Byte
- Digital I/O
- 40 pins
- Package
- TQFP100
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 12 bit
- CAN No.
- 6
- Frequency (max)
- 200 MHz
- max No.Timer
- 40
- SPI No.
- 4
- max No.ADC
- 24 channels
- U(cc) min
- 3.0 V
- U(cc) max
- 3.6 V
- EEPROM Size
- 131072 Byte
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001408138
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.