TC222L16F133FACKXUMA1


image shown is a representation only
Description:
TriCore 1024K TQFP-80 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC222L-16F133F AC
Rutronik No.:
ICMCU25071
Unit Pack:
1800
MOQ:
1800
package:
TQFP-80
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 1024 KByte
- RAM Size
- 98304 Byte
- Digital I/O
- 54 pins
- Package
- TQFP-80
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- Frequency (max)
- 133 MHz
- max No.Timer
- 40
- SPI No.
- 4
- max No.ADC
- 24 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 3.0 V
- U(cc) max
- 3.6 V
- EEPROM Size
- 524288 Byte
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001658208
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 35 weeks
Summary of Features
- TriCore™ with 133MHz
- TriCore™ DSP functionality
- Up to 1MB Flash w/ ECC protection
- 128KB EEProm @ 125k cycles
- Up to 96KB RAM w/ ECC protection
- 16x DMA channels
- 24x 12bit SAR ADC converter
- Powerful Generic Timer Module (GTM)
- SENT sensor interfaces
- State of the art connectivity: 2x LIN, 4x QSPI, 3x CAN including data rate enhanced CAN FD
- Wake-up Timer
- Single voltage supply 3.3V
- TQFP-80 package
- Steering
- Braking
- Electric Brake Booster Brake Vehicle Stability Control Eletric Parking Brake
- Airbag
- Suspension
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.