TC1796256F150EBEKXUMA2


image shown is a representation only
Description:
TriCore 2048K BGA-416 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC1796-256F150E BE
Rutronik No.:
ICMCU25520
Unit Pack:
500
MOQ:
500
package:
BGA-416
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 2048 KByte
- RAM Size
- 262144 Byte
- Digital I/O
- 123 pins
- Package
- BGA-416
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- CAN No.
- 4
- Frequency (max)
- 150 MHz
- SPI No.
- 8
- I²C No.
- 8
- max No.ADC
- 44 channels
- max ADC Resol.
- 12 bit
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 8
- Supplier Part
- SP001136654
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
The TC1796 - member of the AUDO-NG family - is optimized for highly demanding applications where embedded real-time performance and DSP capabilities combined with an extremely fast interrupt response time and highest level of fault tolerance are needed.
Summary of Features
- Package: P-BGA-416
- CAN Nodes: 4
- Program Memory: 2.0 MB
- FlexRay™: no
- Type of Serial I/O Interfaces: 2xASC, 2xSSC, 2xMSC, 2xMLI
Target Applications
- Automotive engine and transmission control
- Automotive by-wire control systems
- Industrial robotic control
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.