TC1767256F133HRADKXUMA1


image shown is a representation only
Description:
TC1767 2048K LQFP176 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC1767-256F133HR AD
Rutronik No.:
ICMCU25166
Unit Pack:
500
MOQ:
500
package:
LQFP176
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- ROM Size
- 2048 KByte
- RAM Size
- 131072 Byte
- Digital I/O
- 88 pins
- Package
- LQFP176
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 8 bit
- CAN No.
- 2
- USB
- 0
- Frequency (max)
- 133 MHz
- max No.Timer
- 7
- SPI No.
- 2
- I²C No.
- 0
- max No.ADC
- 36 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 3.13 V
- U(cc) max
- 3.47 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 2
- Supplier Part
- SP001007278
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.