TC1766192F80HLBDKXUMA2


image shown is a representation only
Description:
TriCore LQFP-176 125°C
Supplier:
INFINEON
Matchcode:
SAK-TC1766-192F80HL BD
Rutronik No.:
ICMCU15846
Unit Pack:
500
MOQ:
500
package:
LQFP-176
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 32 bit
- Package
- LQFP-176
- T(A)max
- 125 °C
- ROM-Type
- FLASH
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000771726
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
The TC1766 - member of the AUDO-NG family - is optimized for highly demanding applications where embedded real-time performance and DSP capabilities combined with an extremely fast interrupt response time and highest level of fault tolerance are needed.
Summary of Features
- Package: PG-LQFP-176
- CAN Nodes: 2
- Program Memory: 1.5 MB
- FlexRay™: no
- Type of Serial I/O Interfaces: 2xASC, 2xSSC, 1xMSC, 2xMLI
Target Applications
- Automotive engine and transmission control
- Automotive by-wire systems
- Industrial robotic control
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.