T640N16TOFXPSA1
image shown is a representation only
Description:
PHASE CONTROLE 1600V 644A 48mm
Supplier:
INFINEON
Matchcode:
T640N16TOF
Rutronik No.:
POWMOD1093
Unit Pack:
1
MOQ:
12
package:
T4814K0-1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 1250 A
- I(TAVM)
- 644 A
- I(TSM)
- 9400 A
- I(GT)max
- 250 mA
- V(GT)max
- 2.2 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Configuration
- Phase Cont
- Housing
- Disc
- Automotive
- NO
- Package
- T4814K0-1
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP000784012
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
The T640N Phase Control Thyristor discs are assembled in high reliable, robust and hermetic sealed ceramic housings with a dia of 48mm and a height of 14mm.
Summary of Features
- Full blocking capability 50/60 Hz over a wide temperature range
- High DC blocking stability
- High surge current capability
- High turn-on di/dt capability
- High dv/dt capability
Benefits
- Minimized maintenance and reduced downtime due to high reliability
- Easy System power scaling by special designs for series- and parallel connection
- Fuseless design possible due to high overload capability
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.