SPP11N60CFD
image shown is a representation only
Description:
N-CH 600V 11A 440mOhm TO220-3
Supplier:
INFINEON
Matchcode:
SPP11N60CFD
Rutronik No.:
TMOSP10024
Unit Pack:
500
MOQ:
500
package:
TO220-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 0.44 V
- I(D)at Tc=25°C
- 11 A
- RDS(on)at 10V
- 48 mOhm
- Q(g)
- 125 nC
- P(tot)
- 1 W
- R(thJC)
- NO K/W
- Logic level
- n.s.
- Mounting
- n.s.
- Technology
- THT
- Fast bodydiode
- CoolMOS
- Automotive
- NO
- Package
- TO220-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000681042
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS™ CFD series combines the experience of the leading SJ MOSFET supplier with high class innovation.
Summary of Features
- Fourth series of CoolMOS™ market entry in 2004
- Fast Body Diode, Q rr 1/10th of C3 series, V th 4 V, g fs high, R g low
- Specific for phase-shift ZVS and DC-AC power applications
Benefits
- Improved efficiency
- More efficient, more compact, lighter and cooler
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
Target Applications
- Solar
- Adapter
- PC power
- Consumer
- Server
- Telecom
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.