SPD15P10PL G
Best Choice
image shown is a representation only
Description:
P-CH 100V 15A 200mOhm TO252-3
Supplier:
INFINEON
Matchcode:
SPD15P10PL G
Rutronik No.:
TMOSP8464
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 15 A
- RDS(on)at 10V
- 200 mOhm
- Q(g)
- 62 nC
- P(tot)
- 128 W
- R(thJC)
- 1.17 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- SIPMOS
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000317393
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics.
Summary of Features
- Enhancement mode
- Avalanche rated
- Pb-free lead plating; RoHS compliant
- Small Signal packages approved to AEC Q101
Target Applications
- Automotive
- Consumer
- DC-DC
- eMobility
- Motor control
- Notebook
- Onboard charger
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.