SP005963486


Description:
ReRAM SPI 64Mb 1.2V SOIC8 85°C
Supplier:
INFINEON
Matchcode:
S25RL064BFAMHI010
Rutronik No.:
ICPROM10943
Unit Pack:
1
MOQ:
1
package:
SOIC8
Packaging:
TRAY
- Type
- RERAM SPI
- Density
- 64M bit
- Organisation
- 8MX8
- U(cc)min
- 1.2 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.